
Cap Tant Solid 47uF 6V F CASE 10% (6.5 X 3.43 X 1.78mm) Pad SMD 1 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 695D476X9006F2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | 2414 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Leakage Current | 2.8uA |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 695D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6V |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 695D476X9006F2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
