
Cap Tant Solid 47uF 10V F CASE 10% (6.5 X 3.43 X 1.78mm) Pad SMD 1 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | 2414 |
| Depth | 3.43mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.78mm |
| Leakage Current | 4.7uA |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 330uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 695D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 3.43mm |
| RoHS | Compliant |