The 695D series from Vishay is a general-purpose tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 35V. It features a 2414 package and is constructed with a flat design. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging with 1000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Package/Case | 2414 |
| Construction | Flat |
| Depth | 3.43mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.78mm |
| Leakage Current | 2.4uA |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 695D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 3.43mm |
| RoHS | Compliant |