
The 695D685X9050H4T is a surface mount tantalum capacitor with a capacitance of 6.8uF and a rated voltage of 50VDC. It has a tolerance of 10% and an ESR of 1.2. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation between -55°C and 125°C. The capacitor has a size of 7.7mm x 3.81mm x 2.79mm and is mounted using a 2-pad termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 695D685X9050H4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | H |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Product Length (mm) | 7.7(Max) |
| Product Depth (mm) | 3.81 |
| Product Height (mm) | 2.79 |
| Number of Terminals | 2 |
| Size (mm) | 7.7 X 3.81 X 2.79 |
| Capacitance | 6.8uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 1.2Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 3.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 695D685X9050H4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.