The 695D686X0006F2T is a 68uF tantalum capacitor with a 6V voltage rating and 20% tolerance. It features a 2414 package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant, making it suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | 2414 |
| Depth | 3.43mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Lead Free | Lead Free |
| Leakage Current | 4.1uA |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 350uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 695D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6V |
| Width | 3.43mm |
| RoHS | Compliant |
