
The 6CWQ03FNTR is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 30V and a maximum reverse leakage current of 2mA. The diode is rated for a maximum current of 7A and has a maximum surge current of 535A. The 6CWQ03FNTR is packaged in a TO-252-3 surface mount package and is available in quantities of 2000 on tape and reel. It is not RoHS compliant.
Vishay 6CWQ03FNTR technical specifications.
| Average Rectified Current | 3.5A |
| Capacitance | 290pF |
| Package/Case | TO-252-3 |
| Current Rating | 7A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 535A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.