
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, MODIFIED TO TO-252AA, DPAK-3
Vishay 6CWQ03FNTRLPBF technical specifications.
| Contact Plating | Tin, Matte |
| Forward Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 535A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 535A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
