
The Vishay 6KA24/1 is a unidirectional transient voltage suppressor diode with a clamping voltage of 40V and a maximum operating temperature of 185°C. It is available in a through-hole package and is not RoHS compliant. The diode has a reverse breakdown voltage of 26.7V and a peak pulse power of 6kW. It can handle a maximum surge current of 400A and a peak pulse current of 90A. The operating supply voltage is 24V.
Vishay 6KA24/1 technical specifications.
| Package/Case | P |
| Clamping Voltage | 40V |
| Leakage Current | 1uA |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 6kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.