
The 6KA24/54 transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 40V and a maximum operating temperature range of -65°C to 185°C. It can handle a maximum surge current of 400A and a peak pulse power of 6kW. The device is packaged in a P-case and is available in quantities of 800 per reel. It is not RoHS compliant.
Vishay 6KA24/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 40V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 400A |
| Operating Supply Voltage | 24V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 6kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.