
Trans Voltage Suppressor Diode, 6000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
Vishay 6KA24-E3/23 technical specifications.
| Package/Case | P |
| Clamping Voltage | 40V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 400A |
| Operating Supply Voltage | 24V |
| Package Quantity | 300 |
| Peak Pulse Power | 6kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.