
This unidirectional transient voltage suppressor has a clamping voltage of 40V and a maximum operating temperature of 185°C. It is available in a ROHS compliant, plastic case with a package quantity of 800. The device is suitable for use in applications with an operating supply voltage of 24V and can withstand a peak pulse current of 90A and a peak pulse power of 6kW.
Vishay 6KA24-E3/4 technical specifications.
| Package/Case | P |
| Clamping Voltage | 40V |
| Leakage Current | 1uA |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 6kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.