
The 6KA24-E3/51 transient voltage suppressor from Vishay is a unidirectional device with a minimum breakdown voltage of 26.7V and a clamping voltage of 45V. It can handle a maximum surge current of 90A and a peak pulse power of 6kW. The device is packaged in a P-axial package and is designed for through-hole mounting. It operates over a temperature range of -65°C to 185°C and is RoHS compliant.
Vishay 6KA24-E3/51 technical specifications.
| Package/Case | P |
| Clamping Voltage | 45V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 90A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 6kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | 6KA24 |
| Termination | Axial |
| RoHS | Not CompliantNo |
No datasheet is available for this part.