
Unidirectional Transient Voltage Suppressor (TVS) diode with a 24V operating voltage. Features 6kW peak pulse power, 40V clamping voltage, and 90A peak pulse current. Offers a minimum breakdown voltage of 26.7V with a low leakage current of 1µA. Designed for through-hole mounting in a P600 case, this RoHS compliant component operates across a wide temperature range of -65°C to 185°C.
Sign in to ask questions about the Vishay 6KA24-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 6KA24-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 40V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 6kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6KA24-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.