
This unidirectional transient voltage suppressor features a clamping voltage of 40V and a minimum breakdown voltage of 26.7V. It can withstand a maximum power dissipation of 6kW and a maximum reverse leakage current of 1uA. The device is designed for through hole mounting and has a maximum operating temperature range of -65°C to 185°C. It is RoHS compliant and available in an ammo pack packaging with 300 units per package.
Vishay 6KA24-E3/73 technical specifications.
| Package/Case | P |
| Clamping Voltage | 40V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 6kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.