The 6KA24HE3/73 is a unidirectional Zener diode with a minimum breakdown voltage of 26.7V and a clamping voltage of 40V. It has a maximum reverse leakage current of 1uA and a maximum surge current of 90A. The diode is rated for a peak pulse power of 6kW and is suitable for through-hole mounting in axial packages. The operating temperature range is -65°C to 185°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Clamping Voltage | 40V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 90A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 6kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| Series | Automotive, AEC-Q101, PAR® |
| Termination | Axial |
| RoHS | Compliant |