
The 6N137-L is a single channel optocoupler from Vishay with a maximum input current of 15mA and a maximum output voltage of 7V. It features a DIP package and is mounted through a hole. The optocoupler has a fall time of 6.6ns and an isolation voltage of 5kV. It is lead free and RoHS compliant.
Vishay 6N137-L technical specifications.
| Package/Case | DIP |
| Fall Time | 6.6ns |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 15mA |
| Max Output Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
