Vishay 6N138-L technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 1600% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Dissipation | 35mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 6N138-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
