The Vishay 6PSP33 film capacitor features a capacitance of 0.33uF and a DC rated voltage of 600V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mounting and has dimensions of 20.61mm in width, 45.97mm in length, and 26.63mm in height.
Checking distributor stock and pricing after the page loads.
Vishay 6PSP33 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 20.61 |
| Length | 45.97 |
| Manufacturer Series | PS |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| Series | TYPE PS |
| Height | 26.63 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.