
Rectifier Diode, 1 Phase, 2 Element, 35A, 200V V(RRM), Silicon, TO-218, TO-218, 3 PIN
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 35A |
| Package/Case | TO-218 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 60uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 28ns |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| Series | FRED Pt™ |
| RoHS | Not Compliant |
