
The 70CRU02PBF is a general purpose rectifier from Vishay with a maximum reverse voltage of 200V and average rectified current of 35A. It features a reverse recovery time of 28ns and is packaged in a TO-218-3 case for through hole mounting. The device is RoHS compliant and available in quantities of 30 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 70CRU02PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 35A |
| Package/Case | TO-218-3 |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 28ns |
| RoHS Compliant | Yes |
| Series | FRED Pt™ |
| RoHS | Compliant |
Download the complete datasheet for Vishay 70CRU02PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
