
The 70HF120 is a standard rectifier diode with a maximum repetitive reverse voltage of 1.2kV and a maximum reverse current of 9mA. It has a current rating of 70A and is RoHS compliant. The diode is suitable for use in a variety of applications where a high current rectification is required. It is available from manufacturer Vishay.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 70A |
| Current Rating | 70A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 9mA |
| Output Current | 70A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |