Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VISHAY
70HF160
Datasheet
Vishay
(Semiconductors)
70HF160
Volume Production
Diode Switching 1.6KV 70A 2-Pin DO-5
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
General Purpose Rectifiers
Diode Switching 1.6KV 70A 2-Pin DO-5
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Average Rectified Current
70A
Lead Free
Lead Free
Max Repetitive Reverse Voltage (Vrrm)
1.6kV
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account