The 70HF20 is a general purpose rectifier diode with a maximum operating temperature of 180°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 15mA. The diode is rated for a DC voltage of 200V and has a current rating of 70A. It is available in a DO-203AB package with a stud mount and is lead free.
Sign in to ask questions about the Vishay 70HF20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 70HF20 technical specifications.
| Average Rectified Current | 70A |
| Package/Case | DO-203AB |
| Current Rating | 70A |
| Forward Current | 70A |
| Height | 1.437inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 15mA |
| Mount | Stud |
| Output Current | 70A |
| Peak Non-Repetitive Surge Current | 1.25kA |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 70HF20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.