Bridge Rectifier Diode,
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 70A |
| Current Rating | 70A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Current | 70A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |