
Silicon Controlled Rectifier, 75A I(T)RMS, 70000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-274AA, SUPER-247, 3 PIN
Sign in to ask questions about the Vishay 70TPS12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 70TPS12 technical specifications.
| Package/Case | TO-247 |
| Current Rating | 70A |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 75A |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 70TPS12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
