This is a through hole potentiometer with a resistance value of 1M ohms and a tolerance of 10%. It has a linear response and 20 turns of cermet material. The operating temperature range is -55°C to 150°C. The potentiometer is available in a through hole package with a shaft diameter of 2.79mm and a length of 33.53mm.
Sign in to ask questions about the Vishay 70Y105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 70Y105 technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Shaft Diameter (mm) | 2.79 |
| Product Length (mm) | 33.53 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 8 |
| Product Weight (g) | 3.3 |
| Shaft Length (mm) | 1.78 |
| Resistance Value | 1MOhm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Type | Potentiometer |
| Technology | Cermet |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 20(Elec)Turns |
| Cage Code | 18612 |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay 70Y105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.