The 710P684X0200 is a film capacitor from Vishay with a capacitance of 0.68uF and a voltage rating of 200VDC. It features a tolerance of 20% and a dielectric material of polypropylene. The capacitor has a negative capacitance tolerance of -20% and operates within a temperature range of -55 to 85 degrees Celsius. It is designed for through-hole mounting with an axial termination style and measures 20.29 x 42.88 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 20.29 X 42.88mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |