Cap Film 0.68uF 200V PP 5% (20.29 X 42.88mm) Axial 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 20.29 X 42.88mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |