The 715P2721800LA1 is a film capacitor with a capacitance of 0.0027uF, rated for 800VAC and 1% tolerance. It features a polypropylene dielectric and a negative capacitance tolerance of -1. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -55°C to 85°C.
Vishay 715P2721800LA1 technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 800VAC |
| Tolerance | 1% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 800VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 28.575 X 8.966 X 10.389mm |
| Terminal Pitch | 22.504mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 715P2721800LA1 to view detailed technical specifications.
No datasheet is available for this part.