This film capacitor from Vishay has a capacitance of 0.1uF and can withstand a DC voltage of 600VDC and an AC voltage of 200VAC. It has a tolerance of 10% and is suitable for operation between -55°C and 85°C. The capacitor is mounted through a hole and has a radial termination style.
Vishay 716P10496LD1 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 600VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.75 X 13.72 X 23.62mm |
| Terminal Pitch | 18.26mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 716P10496LD1 to view detailed technical specifications.
No datasheet is available for this part.