Cap Film 0.012uF 1200V PP 10% (31.75 X 11.43 X 18.54mm) Radial 18.26mm 85°C
Vishay 716P123912LD1 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 1200VDC|475VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 475VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.75 X 11.43 X 18.54mm |
| Terminal Pitch | 18.26mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 716P123912LD1 to view detailed technical specifications.
No datasheet is available for this part.