The Vishay 716P12398LD1 is a film capacitor with a capacitance of 0.012uF, rated for 800VDC and 450VAC. It has a tolerance of 10% and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 85°C and measures 31.75 X 7.87 X 13.97 in size with a terminal pitch of 18.26.
Vishay 716P12398LD1 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 800VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.75 X 7.87 X 13.97mm |
| Terminal Pitch | 18.26mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 716P12398LD1 to view detailed technical specifications.
No datasheet is available for this part.