This Vishay 0.015uF film capacitor is rated for 1200VDC and 475VAC with a 10% tolerance. It has a minimum operating temperature of -55°C and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting with a radial termination style.
Checking distributor stock and pricing after the page loads.
Vishay 716P153912LD3 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 1200VDC|475VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 475VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.75 X 11.68 X 21.34mm |
| Terminal Pitch | 18.26mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |