The Vishay 716P15494LD2 is a film capacitor with a capacitance of 0.15uF and a working voltage of 400VDC. It has a tolerance of 10% and is constructed with a polypropylene dielectric. The capacitor is designed for through-hole mounting with a radial termination style. It operates over a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Vishay 716P15494LD2 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.75 X 11.68 X 21.34mm |
| Terminal Pitch | 18.26mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |