The Vishay 716P222916LD2 is a film capacitor with a capacitance of 0.0022uF and a DC rated voltage of 1600VDC. It has a tolerance of 10% and is constructed with a polypropylene dielectric. The capacitor is designed for through-hole mounting with a radial termination style and is rated for operation between -55°C and 85°C.
Vishay 716P222916LD2 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.75 X 8.13 X 14.22mm |
| Terminal Pitch | 18.26mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 716P222916LD2 to view detailed technical specifications.
No datasheet is available for this part.