This Vishay film capacitor has a capacitance of 0.0027uF and can withstand a DC voltage of 1600VDC and an AC voltage of 500VAC. It has a tolerance of 10% and is made with a polypropylene dielectric. The capacitor is designed for through-hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 85°C.
Vishay 716P272916LD3 technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.75 X 8.89 X 14.99mm |
| Terminal Pitch | 18.26mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 716P272916LD3 to view detailed technical specifications.
No datasheet is available for this part.