This film capacitor has a capacitance of 0.0068uF with a tolerance of 10%. It is rated for a DC voltage of 800V and an AC voltage of 450V. The operating temperature range is from -55°C to 85°C. The capacitor is mounted through a radial terminal in a through-hole package.
Checking distributor stock and pricing after the page loads.
Vishay 716P68298LD3 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 800VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.75 X 6.86 X 11.68mm |
| Terminal Pitch | 18.26mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |