This Vishay film capacitor has a capacitance of 0.082uF with a tolerance of 10%. It operates within a temperature range of -55 to 85 degrees Celsius. The capacitor is rated for 400VDC and 200VAC. It is available in a through hole radial package with a terminal pitch of 18.26mm.
Vishay 716P82394LD3 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.75 X 9.65 X 17.02mm |
| Terminal Pitch | 18.26mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 716P82394LD3 to view detailed technical specifications.
No datasheet is available for this part.