Rectifier Diode, 1 Phase, 1 Element, 70A, 1200V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN
Checking distributor stock and pricing after the page loads.
Vishay 71HFR120 technical specifications.
| Package/Case | DO-5 |
| Forward Current | 70A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 9mA |
| Max Surge Current | 1.25kA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.25kA |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |