Rectifier Diode, 1 Phase, 1 Element, 70A, 800V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN
Vishay 72HFR80 technical specifications.
| Element Configuration | Single |
| Forward Current | 70A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 9mA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 1.25kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.