The 730P405X0250 film capacitor from Vishay features a capacitance of 4uF with a tolerance of 20% and a dielectric of PP. It has a DC rated voltage of 250VDC and an ESR of 0.016. The capacitor operates within a temperature range of -55°C to 85°C and is mounted through a hole with an axial termination style. Its size measures 20.4 X 44.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.016Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 20.4 X 44.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |