The 730P405X5250 is a 4uF film capacitor with a DC rated voltage of 250VDC and a tolerance of 5%. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style and measures 20.4mm by 44.5mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| ESR | 0.016Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 20.4 X 44.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |