Cap Film 3uF 200V PP 5% (18.21 X 23.83mm) Axial 0.011 Ohm 105°C
Vishay 732P305X5200L technical specifications.
| Capacitance | 3uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| ESR | 0.011Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 18.21 X 23.83mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 732P305X5200L to view detailed technical specifications.
No datasheet is available for this part.