Tantalum Capacitor, 220 uF, 63 V, ± 20%, -55 °C, 85 °C, Axial Leaded
Vishay 735D227X0063C2E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Dissipation Factor | 37% |
| Length | 21.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 735D227X0063C2E3 to view detailed technical specifications.
No datasheet is available for this part.