The 749DX184X0035A0G is a solid tantalum capacitor from Vishay with a capacitance of 0.18uF and a voltage rating of 35VDC. It has a tolerance of 20% and a leakage current of 1. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C.
Vishay 749DX184X0035A0G technical specifications.
| Capacitance | 0.18uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.