The Vishay 7705301EA is a 4-channel multiplexer with a CDIP package, suitable for operating temperatures between -55°C and 125°C. It can handle supply voltages between 13V and 36V. This device is designed for through-hole mounting. The power dissipation is 900mW. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Power Dissipation | 900mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |