
This 10uF tantalum capacitor features a molded construction and is rated for operation between -55°C and 125°C. The component has a 20% tolerance and is RoHS compliant. It is available in a bulk packaging option and has a lead pitch of 10.16mm and a length of 12.3mm.
Sign in to ask questions about the Vishay 790D106X0040C2BE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 790D106X0040C2BE3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 7.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Lead Pitch | 10.16mm |
| Length | 12.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 790D106X0040C2BE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.