Cap Tant Solid 15uF 25V 20% (7.3 X 4.8 X 10.5mm) Radial 5.08mm 125°C Ammo
Vishay 790D156X0025B2HE3 technical specifications.
| Capacitance | 15uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Leakage Current | 3.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 790D156X0025B2HE3 to view detailed technical specifications.
No datasheet is available for this part.