This 22uF tantalum capacitor has a 40VDC rating and 20% tolerance. It features a low leakage current of 8.8 and operates between -55°C and 125°C. The capacitor is mounted through a hole with a radial termination style and 10.16mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| Leakage Current | 8.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10.16mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |