Cap Tant Solid 22uF 40V 20% (12.3 X 7.3 X 10.5mm) Radial 10.16mm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| Leakage Current | 8.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10.16mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |